The TF2025% resistor features a metal package with a diameter of 3.6mm and lead diameter of 0.81mm, measuring 9.9mm in length. It has a resistance of 2 ohms and a voltage rating of 250V. The resistor is available in quantities of 2500 and has a tolerance of 5%.
TT TF2025% technical specifications.
| Package/Case | Metal |
| Diameter | 3.6mm |
| Lead Diameter | 0.81mm |
| Length | 9.9mm |
| Package Quantity | 2500 |
| Resistance | 2R |
| Series | TF |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.