This 5.11kR resistor features a rectangular construction with a molded package, measuring 1.6mm in depth and 3.2mm in length. It operates within a temperature range of -55°C to 200°C. The resistor's tolerance is 1%.
Checking distributor stock and pricing after the page loads.
| Package/Case | Molded |
| Construction | Rectangular |
| Depth | 1.6mm |
| Length | 3.2mm |
| Max Operating Temperature | 200°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 5.11kR |
| Tolerance | 1% |
| RoHS | Compliant |