The TT TKC-HVC-2010LF-10M-J is a thick film resistor with a resistance of 10 megohms. It is packaged in a 2010 case, measuring 0.7mm in height, 2.5mm in width, and 5.3mm in length. The resistor is supplied on tape and reel in quantities of 3000. It is suitable for use in a variety of applications.
TT TKC-HVC-2010LF-10M-J technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Height | 0.7mm |
| Length | 5.3mm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| Series | HVC |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TT TKC-HVC-2010LF-10M-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.