The TKC-HVC-2512LF-10M-F resistor features a 10MR resistance value with a thick film construction. It is available in a 2512 case size, measuring 0.7mm in height, 6.6mm in length, and 3.2mm in width. The resistor is packaged in tape and reel quantities of 1800 units. It is suitable for surface mount device (SMD/SMT) applications.
TT TKC-HVC-2512LF-10M-F technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.6mm |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| Series | HVC |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.