The TKC-HVC-2512LF-10M-J resistor features a 10MΩ thick film resistance value, packaged in a 2512 case with a 0.7mm height. It is designed for surface mount applications and is available in quantities of 1800 per reel. The resistor has a length of 6.6mm and a width of 3.2mm. It is suitable for use in a variety of electronic circuits, including those requiring high-precision resistance values.
TT TKC-HVC-2512LF-10M-J technical specifications.
| Case Code (Imperial) | 2512 |
| Case Code (Metric) | 6432 |
| Package/Case | 2512 |
| Height | 0.7mm |
| Length | 6.6mm |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Resistance | 10MR |
| Resistor Type | Thick Film |
| Series | HVC |
| Termination | SMD/SMT |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.