The TT ULW2-47R0JA25 is a wirewound resistor with a resistance of 47 ohms and a tolerance of 5%. It has a lead diameter of 0.8mm and a length of 9mm. This resistor is designed for through-hole mounting and is available in quantities of 2500 in an ammo pack. It can operate over a temperature range of -55°C to 155°C.
TT ULW2-47R0JA25 technical specifications.
| Lead Diameter | 0.8mm |
| Length | 9mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2500 |
| Packaging | Ammo Pack |
| Resistance | 47R |
| Resistor Type | Wirewound |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.