This 20 ohm resistor has a tolerance of 5% and is available in an axial package with a diameter of 7.2mm and a length of 16.5mm. It operates over a temperature range of -55°C to 155°C. The ULW series resistor is manufactured by TT and packaged in an ammo pack of 750 units.
TT ULW5-20R0JA1 technical specifications.
| Diameter | 7.2mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 20R |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.