This 7.2mm axial wirewound resistor has a resistance of 22 ohms and a tolerance of 5%. It operates within a temperature range of -55°C to 155°C. The resistor is packaged in tape and reel quantities of 750. Its lead diameter is 0.8mm and length is 16.5mm.
TT ULW5-22R0JT075 technical specifications.
| Diameter | 7.2mm |
| Lead Diameter | 0.8mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 22R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.