The TT ULW5-27R0JT075 is a wirewound resistor with a resistance of 27 ohms and a tolerance of 5%. It has a lead diameter of 0.8mm and a length of 16.5mm. This resistor is designed for through-hole mounting and is available in quantities of 750. It is packaged in tape and reel format and has an operating temperature range of -55°C to 155°C.
TT ULW5-27R0JT075 technical specifications.
| Lead Diameter | 0.8mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 27R |
| Resistor Type | Wirewound |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.