The ULW5-30R0JA1 resistor from TT is a 30 ohm, 5% tolerance device with a diameter of 7.2mm and a length of 16.5mm. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in an ammo pack with 750 units per package and features an axial termination.
TT ULW5-30R0JA1 technical specifications.
| Diameter | 7.2mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 30R |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.