This 47 ohm axial resistor has a tolerance of 5% and is rated for operation between -55°C and 155°C. It is available in quantities of 750 per ammo pack. The resistor has a diameter of 7.2mm and a lead diameter of 0.8mm, with a length of 16.5mm.
TT ULW5-47R0JA1 technical specifications.
| Diameter | 7.2mm |
| Lead Diameter | 0.8mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Ammo Pack |
| Resistance | 47R |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.