The ULW5-47R0JT075 is a wirewound resistor with a resistance of 47 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format with 750 units per package. It has a diameter of 7.2mm and a lead diameter of 0.8mm, with a length of 16.5mm. The resistor is designed for axial termination.
TT ULW5-47R0JT075 technical specifications.
| Diameter | 7.2mm |
| Lead Diameter | 0.8mm |
| Length | 16.5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Resistance | 47R |
| Resistor Type | Wirewound |
| Series | ULW |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
No datasheet is available for this part.