The W0603R-12-10KBI resistor from TT is a 10k ohm thin film device packaged in the 0603 case, measuring 0.79mm in depth and 1.6mm in length. It operates within a temperature range of -55°C to 150°C and is available on tape and reel. The resistor is RoHS compliant and features a tolerance of 0.1%. It is not a military standard component.
TT W0603R-12-10KBI technical specifications.
| Package/Case | 0603 |
| Depth | 0.79mm |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10kR |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT W0603R-12-10KBI to view detailed technical specifications.
No datasheet is available for this part.