The W0805LF031821F-R1 is a 100V SMD/SMT resistor with a resistance of 1.82kΩ and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0805 case, measuring 0.02inch in height, 0.05inch in width, and 0.081inch in length. It is available in quantities of 1500 and is packaged on a tape and reel.
TT W0805LF031821F-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.82kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF031821F-R1 to view detailed technical specifications.
No datasheet is available for this part.