The TT W0805LF033201B-R1 is a 100V thin film resistor with a resistance of 3.2kΩ and a tolerance of 0.1%. It is available in a 0805 package and is suitable for surface mount technology. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
TT W0805LF033201B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.2kR |
| Resistor Type | Thin Film |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF033201B-R1 to view detailed technical specifications.
No datasheet is available for this part.