The PFC resistor is a surface-mount device with a 5.1 kilohm resistance and 0.1% tolerance. It has a voltage rating of 100 volts and is packaged in an 0805 case. The resistor is designed to operate over a temperature range of -55°C to 150°C. It is available in quantities of 1500 per reel, packaged in tape and reel format.
TT W0805LF035101B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 5.1kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF035101B-R1 to view detailed technical specifications.
No datasheet is available for this part.