The W0805LF037962B-R1 resistor from TT is a 100V rated component with a resistance of 79.6kΩ and a tolerance of 0.1%. It has a package code of 0805, also known as 2012 in metric, and is designed for surface mount technology (SMD/SMT). The resistor has a height of 0.02inch, length of 0.081inch, and width of 0.05inch. It operates within a temperature range of -55°C to 150°C and is available in quantities of 1500 per reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 79.6kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |