The W0805LF038762B-R1 resistor from TT is a surface-mount device with a 0.1% tolerance and a maximum operating temperature range of -55°C to 150°C. It has a resistance of 87.6kΩ and a voltage rating of 100V. The resistor is packaged in a 0805 case, measuring 0.02inch in height, 0.05inch in width, and 0.081inch in length. It is available in quantities of 1500 and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805LF038762B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 87.6kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF038762B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.