The W0805LF111672C-R1 is a 100V SMD resistor from TT with a resistance of 16.7kR and a tolerance of 0.25%. It is available in a 0805 package with a height of 0.02inch, length of 0.081inch, and width of 0.05inch. The resistor operates over a temperature range of -55°C to 150°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 16.7kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |