The W0805LF126491B-R1 is a 6.49k ohm, 100V, 0.1% tolerance SMD/SMT resistor from TT. It has a package code of 0805 and measures 0.02 inch in height, 0.081 inch in length, and 0.05 inch in width. The resistor operates between -55°C and 150°C. It is available in quantities of 1500 and packaged on tape and reel.
TT W0805LF126491B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 6.49kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for TT W0805LF126491B-R1 to view detailed technical specifications.
No datasheet is available for this part.