The W0805R032641B-R1 resistor from TT is a 2.64kΩ, 100V, 0.1% tolerance SMD/SMT component with a 0805 case code. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor measures 0.02 inches in height, 0.05 inches in width, and 0.081 inches in length. It is available in quantities of 1500.
TT W0805R032641B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Resistance | 2.64kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R032641B-R1 to view detailed technical specifications.
No datasheet is available for this part.