The TT W0805R033121B-R1 is a 100V SMD/SMT resistor with a resistance of 3.12kR and a tolerance of 0.1%. It has a package quantity of 1500 and is packaged in tape and reel. The resistor has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It measures 0.02inch in height, 0.05inch in width, and 0.081inch in length, with a case code of 0805 in both imperial and metric units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805R033121B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 3.12kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R033121B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.