The W0805R033122B-R1 resistor from TT has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a package quantity of 1500 and has a resistance of 31.2kR with a tolerance of 0.1%. The resistor is a surface mount device (SMD/SMT) with a case code of 0805 in both imperial and metric measurements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805R033122B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Resistance | 31.2kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R033122B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.