The TT W0805R033362B-R1 is a 33.6k ohm resistor with a voltage rating of 100V. It is packaged in an 0805 case, measuring 0.02 inches in height and 0.05 inches in width. The resistor is designed for surface mount applications and has a maximum operating temperature of 150°C. It is available in quantities of 1500 and is packaged on tape and reel.
TT W0805R033362B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 33.6kR |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R033362B-R1 to view detailed technical specifications.
No datasheet is available for this part.