This 100V resistor from TT has a resistance of 481 ohms with a tolerance of 0.1%. It is available in a 0805 case size, suitable for surface mount applications. The operating temperature range is -55°C to 150°C.
TT W0805R034810B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Resistance | 481R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R034810B-R1 to view detailed technical specifications.
No datasheet is available for this part.