The TT W0805R038981B-R1 resistor features a 8.98k ohm resistance value with a 0.1% tolerance, suitable for 100V operating conditions. It is packaged in an 0805 case, measuring 0.02inch in height, 0.05inch in width, and 0.081inch in length. The resistor is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C.
TT W0805R038981B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Resistance | 8.98kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R038981B-R1 to view detailed technical specifications.
No datasheet is available for this part.