The TT W0805R111243C-R1 resistor has a voltage rating of 100V and a resistance of 124kR. It is available in the 0805 package and is suitable for surface mount applications. The operating temperature range is from -55°C to 150°C. This resistor is part of the PFC series and has a tolerance of 0.25%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805R111243C-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 124kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R111243C-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.