The W0805R122520A-R1 resistor from TT has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is available in a 0805 package with a height of 0.02inch, length of 0.081inch, and width of 0.05inch. The resistor has a voltage rating of 100V and a resistance of 252R.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W0805R122520A-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 252R |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R122520A-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.