The W0805R123650A-R1 resistor from TT is a surface mount component with a 0805 case code and dimensions of 0.02inch in height, 0.081inch in length, and 0.05inch in width. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor has a resistance of 365R with a tolerance of 0.05% and a voltage rating of 100V.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Resistance | 365R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.05% |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |