This 100V SMD/SMT resistor from TT has a resistance of 500R and is packaged in the 0805 case. It operates over a temperature range of -55°C to 150°C. The resistor is available in quantities of 1500.
TT W0805R125000B-R1 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Height | 0.02inch |
| Length | 0.081inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Resistance | 500R |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for TT W0805R125000B-R1 to view detailed technical specifications.
No datasheet is available for this part.