The W1206LF021230C-R1 resistor from TT is a surface mount device with a 0.063inch width and 0.126inch length. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in a tape and reel format and has a tolerance of 0.25%. It is rated for 200V and has a resistance of 123 ohms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206LF021230C-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.024inch |
| Length | 0.126inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 123R |
| Series | W1206 |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Voltage Rating | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for TT W1206LF021230C-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.