The W1206LF031003F-R1 resistor features a 100k ohm resistance value with a 1% tolerance. It is a thin film type resistor with a package code of 1206, also known as 3216 in metric. The resistor is available in a quantity of 1500 and is packaged on a tape and reel. It is designed for surface mount technology (SMT) applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |