The W1206LF031210F-R1 resistor from TT is a 121R, 1% tolerance, SMD/SMT component with a package quantity of 1500. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a 1206 package, which is also known as 3216 in metric terms, and is supplied on tape and reel. Its dimensions are 0.126mm in length and 0.063mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206LF031210F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 121R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Compliant |
Download the complete datasheet for TT W1206LF031210F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.