The W1206LF032030B-R1 resistor from TT is a thin film device with a resistance of 203 ohms and a tolerance of 0.1%. It is available in a 1206 package, suitable for surface mount technology, and is packaged in tape and reel quantities of 1500. The resistor is designed for use in a variety of applications, including those requiring high precision and stability.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 203R |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |