The W1206LF032202B-R1 resistor from TT features a 22kR resistance value with a 0.1% tolerance. It is constructed using a thin film resistor technology and is available in a 1206 package, suitable for surface mount applications. The resistor is supplied on tape and reel in quantities of 1500. Operating specifications are not provided.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206LF032202B-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 22kR |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for TT W1206LF032202B-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.