The TT W1206R031000F-R1 resistor features a 100R resistance value with a tolerance of 1%. It is designed for surface mount applications and has a 1206 package size. The operating temperature range is from -55°C to 150°C. The resistor is available in quantities of 1000 and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.6mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.063mm |
| RoHS | Not Compliant |