This 100k ohm resistor features a tolerance of 0.1% and is available in a 1206 package with SMD/SMT termination. The resistor is manufactured by TT and has a package quantity of 1000 units per reel. It operates within a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 1.6mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 100kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.063mm |
| RoHS | Not Compliant |