The W1206R031012B-R1 resistor from TT features a 10.1k ohm resistance rating with a tolerance of 0.1%. It has a voltage rating of 200V and is designed for surface mount technology applications. The resistor is packaged in a 1206 case, measuring 0.126mm in length and 0.063mm in width. It operates over a temperature range of -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 10.1kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |