The W1206R031212F-R1 is a 1206 case code resistor with a resistance of 12.1kR and a tolerance of 1%. It is designed for surface mount technology (SMT) and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is available in a package quantity of 1000 and is packaged in tape and reel. It measures 3.2mm in length and 1.6mm in width.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 12.1kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |