The W1206R031233B-R1 resistor from TT features a thin film construction with a resistance of 123kR and a tolerance of 0.1%. It has a voltage rating of 200V and is available in a 1206 package, suitable for surface mount technology. The resistor operates over a temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Resistance | 123kR |
| Resistor Type | Thin Film |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 200V |
| RoHS | Not Compliant |