This 200V SMD/SMT resistor from TT has a resistance of 162kR and is packaged in a 1206 case. It operates over a temperature range of -65°C to 150°C. The resistor is available in quantities of 1500 and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R031623F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 162kR |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R031623F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.