The W1206R031821F-R1 resistor from TT has a resistance of 1.82kΩ and a voltage rating of 200V. It is packaged in a 1206 case with a height of 0.016mm, length of 0.126mm, and width of 0.063mm. The resistor is designed for surface mount technology (SMT) and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 1.82kR |
| Series | PFC |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Width | 0.063mm |
| RoHS | Not Compliant |