The TT W1206R031981B-R1 resistor features a 1.98kΩ resistance value with a tolerance of 0.1%. It is available in a 1206 package, suitable for surface mount technology (SMT) applications. The resistor operates over a temperature range of -65°C to 150°C. It is supplied in bulk packaging with a quantity of 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 1.98kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Width | 0.063mm |
| RoHS | Not Compliant |