The TT W1206R032321F-R1 resistor is a 2.32k ohm, 1% tolerance, surface mount device with a 1206 case code. It measures 3.2mm in length and 1.6mm in width, and is suitable for operation between -55°C and 150°C. Available in quantities of 1000, this resistor is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R032321F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 2.32kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R032321F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.