Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R033010F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 301R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.063mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R033010F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.