The TT W1206R033241F-R1 is a 1206 case code resistor with a resistance of 3.24kR and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The resistor is packaged in tape and reel quantities of 1000 and is suitable for surface mount technology applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.24kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.063mm |
| RoHS | Not Compliant |