The TT W1206R033921F-R1 resistor features a 3.92kR resistance value with a 1% tolerance. It is packaged in a 1206 case, suitable for surface mount technology (SMT) applications. The operating temperature range spans from -65°C to 150°C. The resistor is available in quantities of 1000, packaged on tape and reel for easy handling.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 3.92kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.063mm |
| RoHS | Not Compliant |