The W1206R034750F-R1 resistor from TT is a 1206 case code component with a resistance of 475 ohms and a tolerance of 1%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 1000 and is designed for surface mount technology (SMT).
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TT W1206R034750F-R1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 475R |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TT W1206R034750F-R1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.