This 5.11kR 1% SMD/SMT resistor is packaged in a 1206 case and has a maximum operating temperature of 150°C. The resistor is available in quantities of 1000 and is packaged on tape and reel. The dimensions of the resistor are 0.016mm in height, 0.126mm in length, and 0.063mm in width. The resistor is part of the PFC series and has a termination of SMD/SMT.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.016mm |
| Length | 0.126mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resistance | 5.11kR |
| Series | PFC |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Width | 0.063mm |
| RoHS | Compliant |