The W1206R036122B-R1 resistor from TT is a 1206 case code, 3216 metric case code, thin film resistor with a resistance of 61.2kR and a tolerance of 0.1%. It has a voltage rating of 150V and is terminated for surface mount device (SMD/SMT) applications.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Package Quantity | 1500 |
| Resistance | 61.2kR |
| Resistor Type | Thin Film |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| RoHS | Not Compliant |